
LTC4008EGN-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4008EGN-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4008EGN-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4008EGN-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4008EGN-1#TRPBF |
Description | IC BATT CHG MULTI-CHEM 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4008EGN-1#TRPBF Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 20-SSOP |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4008EGN#PBF | Analog Devices Inc. | 107 | 505-LTC4008EGN#PBF-ND | 10,98000 € | Parametric Equivalent |
| LTC4008EGN#TRPBF | Analog Devices Inc. | 1.161 | LTC4008EGN#TRPBFCT-ND | 10,98000 € | Parametric Equivalent |
| LTC4008EGN-1#PBF | Analog Devices Inc. | 38 | LTC4008EGN-1#PBF-ND | 10,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| 10 | 8,63200 € | 86,32 € |
| 25 | 8,04400 € | 201,10 € |
| 100 | 7,39910 € | 739,91 € |
| 250 | 7,35996 € | 1.839,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,59256 € | 16.481,40 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 13,06620 € |

