
LTC4007EGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC4007EGN#TRPBFTR-ND - Tape & Reel (TR) LTC4007EGN#TRPBFCT-ND - Cut Tape (CT) LTC4007EGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4007EGN#TRPBF |
Description | IC BATT CHG LI-ION 3-4CEL 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4007EGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 16.8V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 8,58800 € | 85,88 € |
| 25 | 8,00640 € | 200,16 € |
| 100 | 7,55500 € | 755,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,76431 € | 16.910,78 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |


