Direct

LTC4006EGN-2 | |
|---|---|
DigiKey Part Number | LTC4006EGN-2-ND |
Manufacturer | |
Manufacturer Product Number | LTC4006EGN-2 |
Description | IC CHARGER BATTERY 4A 16-SSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4006EGN-2 Models |
Category | Battery Pack Voltage 12.6V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Cells 3 | Supplier Device Package 16-SSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Timer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4006EGN-2#PBF | Analog Devices Inc. | 264 | LTC4006EGN-2#PBF-ND | 10,61000 € | Direct |



