Charger IC Lithium Ion 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4002ES8-4.2#TRPBF

DigiKey Part Number
LTC4002ES8-4.2#TRPBFTR-ND - Tape & Reel (TR)
LTC4002ES8-4.2#TRPBFCT-ND - Cut Tape (CT)
LTC4002ES8-4.2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4002ES8-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4002ES8-4.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
22V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Cells
1
Supplier Device Package
8-SO
Current - Charging
Constant - Programmable
Base Product Number
Programmable Features
Timer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4002ES8-4.2#PBFAnalog Devices Inc.3.627505-LTC4002ES8-4.2#PBF-ND5,75000 €Parametric Equivalent
In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,75000 €5,75 €
104,42000 €44,20 €
254,08880 €102,22 €
1003,72390 €372,39 €
2503,60196 €900,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,26802 €8.170,05 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,84250 €