
LTC4001EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC4001EUF#TRPBFTR-ND - Tape & Reel (TR) LTC4001EUF#TRPBFCT-ND - Cut Tape (CT) LTC4001EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4001EUF#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4001EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,70900 € | 47,09 € |
| 25 | 4,36120 € | 109,03 € |
| 100 | 3,97910 € | 397,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,49840 € | 8.746,00 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |





