Direct



LTC3896IFE | |
|---|---|
DigiKey Part Number | LTC3896IFE-ND |
Manufacturer | |
Manufacturer Product Number | LTC3896IFE |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Negative | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 140V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3896IFE#PBF | Analog Devices Inc. | 3.111 | 505-LTC3896IFE#PBF-ND | 13,78000 € | Direct |


