Direct



LTC3884IUK | |
|---|---|
DigiKey Part Number | LTC3884IUK-ND |
Manufacturer | |
Manufacturer Product Number | LTC3884IUK |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Obsolete | Serial Interfaces I2C, PMBus |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 48-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 48-QFN (7x7) |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3884IUK#PBF | Analog Devices Inc. | 0 | LTC3884IUK#PBF-ND | 16,10000 € | Direct |



