



LTC3884IRHE#PBF | |
|---|---|
DigiKey Part Number | LTC3884IRHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3884IRHE#PBF |
Description | IC REG CTRLR BUCK PMBUS 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 48-GQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3884IRHE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C, PMBus |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 48-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 48-GQFN (5x6) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 € | 16,10 € |
| 10 | 12,81100 € | 128,11 € |
| 61 | 11,37033 € | 693,59 € |
| 122 | 10,98525 € | 1.340,20 € |
| 305 | 10,57875 € | 3.226,52 € |
| 549 | 10,36800 € | 5.692,03 € |
| Unit Price without VAT: | 16,10000 € |
|---|---|
| Unit Price with VAT: | 19,15900 € |



