Direct



LTC3883IUH | |
|---|---|
DigiKey Part Number | LTC3883IUH-ND |
Manufacturer | |
Manufacturer Product Number | LTC3883IUH |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


