Similar

LTC3883IUH#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3883IUH#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3883IUH#WTRPBF |
Description | 1X PHBUCK DC/DC CNTR W/ DIG PWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C, PMBus |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-QFN (5x5) |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV891930MW00AR2G | onsemi | 3.974 | 488-NCV891930MW00AR2GCT-ND | 2,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,69563 € | 21.739,07 € |
| Unit Price without VAT: | 8,69563 € |
|---|---|
| Unit Price with VAT: | 10,34780 € |


