Direct



LTC3883EUH-1 | |
|---|---|
DigiKey Part Number | LTC3883EUH-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC3883EUH-1 |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Series | Clock Sync Yes |
Packaging Tube | Serial Interfaces I2C, PMBus |
Part Status Obsolete | Control Features Enable, Frequency Control, Phase Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 105°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-QFN (5x5) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3883EUH-1#PBF | Analog Devices Inc. | 48 | LTC3883EUH-1#PBF-ND | 12,65000 € | Direct |


