LTC3875IUH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 41
Unit Price: 9,70000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3875IUH

DigiKey Part Number
LTC3875IUH-ND
Manufacturer
Manufacturer Product Number
LTC3875IUH
Description
IC POWER MANAGEMENT
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
250kHz ~ 720kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes