


LTC3874EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3874EUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3874EUFD#TRPBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3874EUFD#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Phase Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 28-QFN (4x5) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,01895 € | 10.047,38 € |
| Unit Price without VAT: | 4,01895 € |
|---|---|
| Unit Price with VAT: | 4,78255 € |



