


LTC3872HDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3872HDDB#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3872HDDB#TRMPBF |
Description | IC REG CTRLR BOOST 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3872HDDB#TRMPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 9.8V |
Manufacturer Analog Devices Inc. | Frequency - Switching 550kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,01214 € | 2.006,07 € |
| 1.000 | 3,91440 € | 3.914,40 € |
| 1.500 | 3,86545 € | 5.798,18 € |
| Unit Price without VAT: | 4,01214 € |
|---|---|
| Unit Price with VAT: | 4,77445 € |

