


LTC3872ETS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3872ETS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3872ETS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3872ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3872ETS8#TRMPBF |
Description | IC REG CTRLR BOOST TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3872ETS8#TRMPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 9.8V |
Manufacturer Analog Devices Inc. | Frequency - Switching 550kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,72520 € | 93,13 € |
| 100 | 3,38830 € | 338,83 € |
| 250 | 3,26388 € | 815,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,13078 € | 1.565,39 € |
| 1.000 | 3,05106 € | 3.051,06 € |
| 1.500 | 3,01115 € | 4.516,73 € |
| 2.500 | 2,96690 € | 7.417,25 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |


