Direct

LTC3862IGN-2 | |
|---|---|
DigiKey Part Number | LTC3862IGN-2-ND |
Manufacturer | |
Manufacturer Product Number | LTC3862IGN-2 |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 75kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 24-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3862IGN-2#PBF | Analog Devices Inc. | 0 | LTC3862IGN-2#PBF-ND | 10,00000 € | Direct |


