Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Introducing Power by Linear

LTC3862HGN-2#PBF

DigiKey Part Number
505-LTC3862HGN-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3862HGN-2#PBF
Description
IC REG CTRLR BOOST/SEPIC 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3862HGN-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
75kHz ~ 500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Phase Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, SEPIC
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
24-SSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
5.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
557,43964 €409,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,43964 €
Unit Price with VAT:8,85317 €