Direct



LTC3862HFE-1 | |
|---|---|
DigiKey Part Number | LTC3862HFE-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC3862HFE-1 |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 75kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 24-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3862HFE-1#PBF | Analog Devices Inc. | 58 | LTC3862HFE-1#PBF-ND | 12,28000 € | Direct |


