



LTC3859ALHFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3859ALHFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3859ALHFE#TRPBF |
Description | IC REG CTRLR MULT TOP 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3859ALHFE#TRPBF Models |
Category | Frequency - Switching 115kHz ~ 835kHz, 350kHz ~ 535kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99%, 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Buck-Boost, SEPIC | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,54525 € | 17.090,50 € |
| Unit Price without VAT: | 8,54525 € |
|---|---|
| Unit Price with VAT: | 10,16885 € |





