Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x2)
Introducing Power by Linear

LTC3854EDDB#TRMPBF

DigiKey Part Number
505-LTC3854EDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3854EDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3854EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3854EDDB#TRMPBF
Description
IC REG CTRLR BUCK 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3854EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
400kHz
Duty Cycle (Max)
98%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,65400 €36,54 €
253,37280 €84,32 €
1003,06360 €306,36 €
2503,02844 €757,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,91238 €1.456,19 €
1.0002,83711 €2.837,11 €
1.5002,79942 €4.199,13 €
2.5002,75763 €6.894,07 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €