


LTC3852EUDD#PBF | |
|---|---|
DigiKey Part Number | LTC3852EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3852EUDD#PBF |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3852EUDD#PBF Models |
Category | Frequency - Switching 235kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-QFN (3x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| 73 | 3,71616 € | 271,28 € |
| 146 | 3,57062 € | 521,31 € |
| 292 | 3,45092 € | 1.007,67 € |
| 511 | 3,36986 € | 1.722,00 € |
| 1.022 | 3,28563 € | 3.357,91 € |
| 2.555 | 3,19672 € | 8.167,62 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

