Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Introducing Power by Linear

LTC3850IGN#TRPBF

DigiKey Part Number
505-LTC3850IGN#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3850IGN#TRPBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3850IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Frequency - Switching
250kHz ~ 780kHz
Duty Cycle (Max)
97.2%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,07573 €10.189,33 €
Manufacturers Standard Package
Unit Price without VAT:4,07573 €
Unit Price with VAT:4,85012 €