


LTC3836EUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3836EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3836EUFD#PBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3836EUFD#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 4.5V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz ~ 750kHz |
Series | Duty Cycle (Max) 97% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 5,94000 € | 59,40 € |
| 73 | 5,13479 € | 374,84 € |
| 146 | 4,94425 € | 721,86 € |
| 292 | 4,78740 € | 1.397,92 € |
| 511 | 4,68127 € | 2.392,13 € |
| 1.022 | 4,57095 € | 4.671,51 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

