
LTC3831IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3831IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3831IGN#PBF |
Description | IC REG CTRLR DDR 1OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3831IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 8V | |
Number of Outputs | 1 | |
Voltage - Output | 1.27V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,56740 € | 656,74 € |
| Unit Price without VAT: | 6,56740 € |
|---|---|
| Unit Price with VAT: | 7,81521 € |

