
LTC3831EGN#PBF | |
|---|---|
DigiKey Part Number | LTC3831EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3831EGN#PBF |
Description | IC REG CTRLR DDR 1OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3831EGN#PBF Models |
Category | Voltage - Output 1.27V ~ 4V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 16-SSOP |
Voltage - Input 3V ~ 8V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,24700 € | 62,47 € |
| 25 | 5,80120 € | 145,03 € |
| 100 | 5,31120 € | 531,12 € |
| 300 | 5,03790 € | 1.511,37 € |
| 500 | 4,93684 € | 2.468,42 € |
| 1.000 | 4,82100 € | 4.821,00 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |

