



LTC3822EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3822EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3822EDD#PBF |
Description | IC REG CTRLR BUCK 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3822EDD#PBF Models |
Category | Frequency - Switching 300kHz, 550kHz, 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.75V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52000 € | 35,20 € |
| 25 | 3,24760 € | 81,19 € |
| 121 | 2,91471 € | 352,68 € |
| 363 | 2,75603 € | 1.000,44 € |
| 605 | 2,69737 € | 1.631,91 € |
| 1.089 | 2,63949 € | 2.874,40 € |
| 2.541 | 2,57124 € | 6.533,52 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |


