
LTC3819EG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3819EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3819EG#PBF |
Description | IC REG CTRL SUN SERV 1OUT 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Sun Server Voltage Regulator IC 1 Output 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3819EG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Sun Server | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1.03V ~ 1.41V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 6,28216 € | 464,88 € |
| Unit Price without VAT: | 6,28216 € |
|---|---|
| Unit Price with VAT: | 7,47577 € |

