
LTC3816IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3816IUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3816IUHF#TRPBF |
Description | IC REG CTRLR INTEL 1OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3816IUHF#TRPBF Models |
Category | Voltage - Output 0.013V ~ 1.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-WFQFN Exposed Pad |
Applications Controller, Intel IMVP-6, IMVP-6.5™ | Supplier Device Package 38-QFN (5x7) |
Voltage - Input 4.5V ~ 36V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,96227 € | 14.905,68 € |
| Unit Price without VAT: | 5,96227 € |
|---|---|
| Unit Price with VAT: | 7,09510 € |


