
LTC3816EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3816EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3816EUHF#PBF |
Description | IC REG CTRLR INTEL 1OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3816EUHF#PBF Models |
Category | Voltage - Output 0.013V ~ 1.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-WFQFN Exposed Pad |
Applications Controller, Intel IMVP-6, IMVP-6.5™ | Supplier Device Package 38-QFN (5x7) |
Voltage - Input 4.5V ~ 36V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 5,88337 € | 611,87 € |
| Unit Price without VAT: | 5,88337 € |
|---|---|
| Unit Price with VAT: | 7,00121 € |


