


LTC3816EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3816EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3816EFE#PBF |
Description | IC REG CTRLR INTEL 1OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3816EFE#PBF Models |
Category | Voltage - Output 0.013V ~ 1.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Controller, Intel IMVP-6, IMVP-6.5™ | Supplier Device Package 38-TSSOP-EP |
Voltage - Input 4.5V ~ 36V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 7,52400 € | 75,24 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |


