Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Introducing Power by Linear

LTC3807IUDC#TRPBF

DigiKey Part Number
505-LTC3807IUDC#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3807IUDC#TRPBF
Description
IC REG CTRLR BUCK 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3807IUDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 900kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
20-QFN (3x4)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,30715 €10.767,88 €
Manufacturers Standard Package
Unit Price without VAT:4,30715 €
Unit Price with VAT:5,12551 €