



LTC3807EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3807EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3807EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3807EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3807EFE#TRPBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3807EFE#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,45600 € | 54,56 € |
| 25 | 5,05880 € | 126,47 € |
| 100 | 4,62240 € | 462,24 € |
| 250 | 4,51224 € | 1.128,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,07661 € | 10.191,52 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |


