LTC3806EDE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,18000 €
Datasheet
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3806EDE

DigiKey Part Number
LTC3806EDE-ND
Manufacturer
Manufacturer Product Number
LTC3806EDE
Description
IC REG CTRLR FLYBACK 12DFN
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3806EDE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
250kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
89%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
12-WFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
12-DFN (4x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3806EDE#PBFAnalog Devices Inc.0LTC3806EDE#PBF-ND10,18000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types