



LTC3805HMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3805HMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3805HMSE#TRPBF |
Description | IC REG CTRLR FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3805HMSE#TRPBF Models |
Category | Frequency - Switching 70kHz ~ 700kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.95V ~ 9.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90895 € | 7.272,38 € |
| Unit Price without VAT: | 2,90895 € |
|---|---|
| Unit Price with VAT: | 3,46165 € |


