
LTC3776EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3776EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3776EUF#TRPBF |
Description | IC REG CTRLR DDR 2OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR, QDR Voltage Regulator IC 2 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3776EUF#TRPBF Models |
Category | Voltage - Output 0.3V ~ 9.8V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications Controller, DDR, QDR | Supplier Device Package 24-QFN (4x4) |
Voltage - Input 2.75V ~ 9.8V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,68418 € | 16.710,45 € |
| Unit Price without VAT: | 6,68418 € |
|---|---|
| Unit Price with VAT: | 7,95417 € |


