LTC3774EUHE#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3774EUHE#PBF
Introducing Power by Linear

LTC3774IUHE#PBF

DigiKey Part Number
505-LTC3774IUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3774IUHE#PBF
Description
IC REG CTRLR BUCK 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3774IUHE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
150kHz ~ 1.2MHz
Duty Cycle (Max)
98%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,23000 €9,23 €
106,29700 €62,97 €
614,93967 €301,32 €
1224,56443 €556,86 €
3054,32928 €1.320,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €