


LTC3774EUHE#PBF | |
|---|---|
DigiKey Part Number | LTC3774EUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3774EUHE#PBF |
Description | IC REG CTRLR BUCK 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3774EUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 150kHz ~ 1.2MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 5,70600 € | 57,06 € |
| 61 | 4,45295 € | 271,63 € |
| 122 | 4,10689 € | 501,04 € |
| 305 | 3,82187 € | 1.165,67 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |



