


LTC3772BEDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3772BEDDB#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3772BEDDB#TRMPBF |
Description | IC REG CTRLR BUCK 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3772BEDDB#TRMPBF Models |
Category | Frequency - Switching 200kHz ~ 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.75V ~ 9.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,25182 € | 1.625,91 € |
| 1.000 | 3,16960 € | 3.169,60 € |
| 1.500 | 3,12840 € | 4.692,60 € |
| 2.500 | 3,08278 € | 7.706,95 € |
| Unit Price without VAT: | 3,25182 € |
|---|---|
| Unit Price with VAT: | 3,86967 € |

