


LTC3766MPUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3766MPUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3766MPUFD#PBF |
Description | IC CONTROLLER SYNCH 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3766MPUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 5V ~ 32V | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 5 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 14,75849 € | 1.077,37 € |
| Unit Price without VAT: | 14,75849 € |
|---|---|
| Unit Price with VAT: | 17,56260 € |




