


LTC3766IGN#PBF | |
|---|---|
DigiKey Part Number | LTC3766IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3766IGN#PBF |
Description | IC CONTROLLER SYNCH 28SSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3766IGN#PBF Models |
Category | Voltage - Supply 5V ~ 10V |
Manufacturer Analog Devices Inc. | Current - Supply 5 mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 28-SSOP |
Applications Synchronous Forward Controller | Base Product Number |
Voltage - Input 5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 8,93200 € | 89,32 € |
| 49 | 7,97286 € | 390,67 € |
| 147 | 7,52014 € | 1.105,46 € |
| 294 | 7,29861 € | 2.145,79 € |
| 539 | 7,13729 € | 3.847,00 € |
| 1.029 | 6,99291 € | 7.195,70 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |




