



LTC3765EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3765EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3765EMSE#PBF |
Description | IC CTLR GATE DRIVER 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3765EMSE#PBF Models |
Category | Voltage - Supply 7.7V ~ 14.5V |
Manufacturer Analog Devices Inc. | Current - Supply 1.7 mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 16-MSOP-EP |
Applications Secondary-Side Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,55900 € | 55,59 € |
| 37 | 5,01189 € | 185,44 € |
| 111 | 4,68495 € | 520,03 € |
| 259 | 4,49324 € | 1.163,75 € |
| 518 | 4,36707 € | 2.262,14 € |
| 1.036 | 4,26322 € | 4.416,70 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |




