Direct

LTC3738CUHF | |
|---|---|
DigiKey Part Number | LTC3738CUHF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3738CUHF |
Description | IC CTRLR SW REG 3PH STPDWN 38QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10 Voltage Regulator IC 1 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3738CUHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel VRM9, VRM10 | |
Voltage - Input | 3.8V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.84V ~ 1.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |


