Direct

LTC3736EGN | |
|---|---|
DigiKey Part Number | LTC3736EGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC3736EGN |
Description | IC REG CTRLR BUCK 24SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3736EGN Models |
Category | Frequency - Switching 300kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 24-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.75V ~ 9.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3736EGN#PBF | Analog Devices Inc. | 37 | LTC3736EGN#PBF-ND | 11,16000 € | Direct |




