
LTC3734EUH#PBF | |
|---|---|
DigiKey Part Number | LTC3734EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3734EUH#PBF |
Description | IC REG CTRLR CPU 1OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Mobile CPU Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3734EUH#PBF Models |
Category | Voltage - Output 0.7V ~ 1.71V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications Controller, Intel Mobile CPU | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 4V ~ 30V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 7,84100 € | 78,41 € |
| 73 | 6,82096 € | 497,93 € |
| 146 | 6,57959 € | 960,62 € |
| 292 | 6,38089 € | 1.863,22 € |
| 511 | 6,24644 € | 3.191,93 € |
| 1.022 | 6,10667 € | 6.241,02 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

