LTC3733CUHF-1#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,47363 €
Datasheet
- Controller, AMD Voltage Regulator IC 1 Output 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3733CUHF-1#TR

DigiKey Part Number
LTC3733CUHF-1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3733CUHF-1#TR
Description
IC CTRLR BUCK 3PH AMD CPU 38-QFN
Customer Reference
Detailed Description
- Controller, AMD Voltage Regulator IC 1 Output 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3733CUHF-1#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.8V ~ 1.55V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
38-WFQFN Exposed Pad
Applications
Controller, AMD
Supplier Device Package
38-QFN (5x7)
Voltage - Input
4V ~ 36V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3733CUHF-1#TRPBFAnalog Devices Inc.0LTC3733CUHF-1#TRPBF-ND7,47363 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types