
LTC3733CUHF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3733CUHF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3733CUHF-1#PBF |
Description | IC REG CTRLR AMD 1OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, AMD Voltage Regulator IC 1 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3733CUHF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, AMD | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 1.55V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 8,41654 € | 437,66 € |
| Unit Price without VAT: | 8,41654 € |
|---|---|
| Unit Price with VAT: | 10,01568 € |

