LTC3728LEGN#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,47363 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3728LEGN#TR

DigiKey Part Number
LTC3728LEGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3728LEGN#TR
Description
IC REG CTRLR BUCK 28SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3728LEGN#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
260kHz ~ 550kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99.4%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
28-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
28-SSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3728LEGN#TRPBFAnalog Devices Inc.0LTC3728LEGN#TRPBF-ND7,47363 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types