28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP
Introducing Power by Linear

LTC3728EG#TRPBF

DigiKey Part Number
505-LTC3728EG#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3728EG#TRPBFCT-ND - Cut Tape (CT)
505-LTC3728EG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3728EG#TRPBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3728EG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 30V
Frequency - Switching
260kHz ~ 550kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,50000 €12,50 €
108,69100 €86,91 €
257,92880 €198,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,47775 €12.955,50 €
Manufacturers Standard Package
Unit Price without VAT:12,50000 €
Unit Price with VAT:14,87500 €