Direct

LTC3722IGN-1 | |
|---|---|
DigiKey Part Number | LTC3722IGN-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC3722IGN-1 |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.8V ~ 10.25V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98.5% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 24-SSOP |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3722IGN-1#PBF | Analog Devices Inc. | 77 | 505-LTC3722IGN-1#PBF-ND | 16,66000 € | Direct |


