- Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3720EGN#TRPBF

DigiKey Part Number
LTC3720EGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3720EGN#TRPBF
Description
IC REG CTRLR INTEL 1OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3720EGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.05V ~ 1.83V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-SSOP (0.154", 3.90mm Width)
Applications
Controller, Intel Pentium®
Supplier Device Package
28-SSOP
Voltage - Input
4V ~ 36V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,99774 €12.494,35 €
Manufacturers Standard Package
Unit Price without VAT:4,99774 €
Unit Price with VAT:5,94731 €